11590 | Goobay

RCA/RCA audio adapter, 1 x Cinchstecker, 1 x Cinchkupplung, abgewinkelt, 11590

Order No.: 82F156
EAN: 4051366115903
MPN:
11590
11590 Goobay AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6180 €
100 pcs.
2.3205 €
250 pcs.
2.2134 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Audio adapters, RCA/RCA, type A 196.

RCA plug to RCA jack, angled, gold-plated, color code ring.

Type: A 196 B, black

Technical specifications
Farbe schwarz
Steckverbinder (Ausgang) Chinch-Stecker
Steckverbinder Chinch-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes