11875 | Goobay
Phono/RCA audio adapter, 2 x Cinchstecker, 1 x 3,5 mm-Klinkenkupplung, stereo, gerade
Order No.: 82F118
EAN: 4040849118753
MPN:
11875
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.4165 € *
Available: 91 pcs.
Leadtime: 14 Weeks **
Audio adapters phono/RCA, type A 204.
3.5 mm stereo phono jacks to two RCA plugs
Type: A 204, audio adapter
Technical specifications
Connector | 3,5 mm Klinkenbuchse 3-polig | |
Connector (exit) | 2 x Cinch-Stecker | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |