50122 | Goobay

Video adapter, Scart plug > 3 x RCA socket, AVK 195, with switch

Order No.: 72F2120
EAN: 4040849501227
MPN:
50122
50122 Goobay AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €

Scart adapters with switch, type AVK.

Switch for selecting input/output directions. SCART plug to 3 x RCA female, or 3 x RCA female and 4-pole miniature DIN jack (Hosiden/SVHS jack).

Technical attributes (type, version): AVK 195, 3 x RCA

Technical specifications
Farbe schwarz
Steckverbinder (Ausgang) Scart-Stecker
Steckverbinder 3 x Cinch-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes