50123 | Goobay

Video adapter, Scart plug > 3 x RCA + Mini-DIN female, AVK 196, with switch

Order No.: 72F2122
EAN: 4040849501234
MPN:
50123
50123 Goobay AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8917 €

Scart adapters with switch, type AVK.

Switch for selecting input/output directions. SCART plug to 3 x RCA female, or 3 x RCA female and 4-pole miniature DIN jack (Hosiden/SVHS jack).

Technical attributes (type, version): AVK 196, 3 x RCA and Mini-DIN

Technical specifications
Farbe schwarz
Steckverbinder (Ausgang) Scart-Stecker
Steckverbinder 3 x Cinch-Buchse und 4-polige Mini-DIN-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes