68690 | Goobay
HDMI/DVI-D adapter, female to female (24+5), A 337 G
Order No.: 82F1510
EAN: 4040849686900
MPN:
68690
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5462 €
1000 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI/DVI-D adapters, type A 337 G.
19-pole female HDMI to female DVI-D (24+5), gold-plated contacts.
Type: A 337 G, HDMI/DVI–D adapter
Technical specifications
Connector | DVI-Buchse (24+5) | |
Connector (exit) | HDMI-Buchse (Typ A) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |