68782 | Goobay
HDMI adapter, male to female, A 339 G, angled by 90°
Order No.: 82F1520
EAN: 4040849687822
MPN:
68782
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
50 pcs.
1.4637 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI adapters, type A 339 G.
19-pole male HDMI to 19-pole female HDMI, angled, gold-plated contacts.
Type: A 339 G, HDMI adapter
Technical specifications
Connector | HDMI-Buchse (Typ A) | |
Connector (exit) | HDMI-Stecker (Typ A) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |