68842 | Goobay

HDMI adapter socket type A on plug type D

Order No.: 82F106
EAN: 4040849688423
MPN:
68842
68842 Goobay AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7136 €
50 pcs.
1.5708 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI adapter, 68842, Goobay

This HDMI adapter allows you to connect an existing HDMI cable to a device with a micro HDMI jack.

Features

  • Encapsulated
  • High quality
Technical specifications
Connector HDMI-Buchse (Typ A)
Connector (exit) HDMI-Stecker (Typ D)
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes