68930 | Goobay

HDMI/DVI-D adapter, male to female(24+1), A 323 G

Order No.: 82F1524
EAN: 4040849689307
MPN:
68930
68930 Goobay AV Connectors Adapters
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.3431 €
100 pcs.
4.6886 €
250 pcs.
4.5220 €
1000 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI/DVI-D adapters, type A 323 G.

19-pole male HDMI to female DVI-D (24+1), gold-plated contacts.

Type: A 323 G, HDMI/DVI–D adapter

Technical specifications
Connector DVI-Stecker (24+1)
Connector (exit) HDMI-Stecker (Typ A)
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes