68931 | Goobay
HDMI/DVI-D adapter, female to male (24+1), A 333 G
Order No.: 82F1512
EAN: 4040849689314
MPN:
68931
Unit Price (€ / pc.)
5.0218 € *
Available: 2 pcs.
Next delivery: 2 pcs. on 2025-05-02
Leadtime: 14 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.4387 €
100 pcs.
3.8675 €
250 pcs.
3.7247 €
1000 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI/DVI-D adapters, type A 333 G.
19-pole female HDMI to male DVI-D (24+1), gold-plated contacts.
Type: A 333 G, HDMI/DVI–D adapter
Technical specifications
Connector | DVI-Stecker (24+1) | |
Connector (exit) | HDMI-Buchse (Typ A) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |