48143 | Goobay

Battery holder for micro cell, 3 cells, chassis mounting, 48143

Order No.: 28A144
EAN: 4040849481437
MPN:
48143
48143 Goobay Battery Holders
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holders for Micro cells, type 4.

For 3 Micro cells (AAA), with lid; Dimensions: 54 x 37.5 x 15.2 mm.

Type: 48143, battery holder with switch

Technical specifications
Usage Microzelle
Number of cells 3
Assembly Chassismontage
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes