17078 | Goobay
Nail clamp, max. bundle Ø 5 mm, plastic/metal, white, (H) 16 mm, 17078
Order No.: 12H3854
EAN: 4040849170782
MPN:
17078
Unit Price (€ / pck.)
0.8449 € *
Available: 273 pck.
Leadtime: 1 Week **
Nail clamps, type fixpoint KBCR.
With steel nail, in plastic box; Color: white.
Technical attributes (type, max. cable diameter, nail (diameter x length)): KBCR 6, D 6.0 mm, nail 1.85 x 16 mm
Technical specifications
Colour | weiß | |
Height | 16 mm | |
Material | Kunststoff/Metall | |
max. Bundle diameter | 5 mm | |
Product type | Nagelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |