17081 | Goobay

Nail clamp, max. bundle Ø 9 mm, plastic/metal, white, (H) 22 mm, 17081

Order No.: 12H3860
EAN: 4040849170812
MPN:
17081
17081 Goobay Cable Holders
Image may differ
Unit Price (€ / pck.)
1.1543 € *
Available: 171 pck.
Leadtime: 1 Week **
Total Price:
1.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.1543 €

Nail clamps, type fixpoint KBCR.

With steel nail, in plastic box; Color: white.

Technical attributes (type, max. cable diameter, nail (diameter x length)): KBCR 9, D 9.0 mm, nail 2.05 x 22 mm

Technical specifications
Colour weiß
Height 22 mm
Material Kunststoff/Metall
max. Bundle diameter 9 mm
Product type Nagelschelle
Self-adhesive No
Logistics
Country of origin CN
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes