44177 | Goobay

USB charging adapters for cars and commercial vehicles, 2.1 A

Order No.: 26A8331
EAN: 4040849441776
MPN:
44177
44177 Goobay Car Chargers
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB car charger, 44177, Goobay

Compact power supply for mobile phones/small devices.

Features

  • Charges up to two USB devices simultaneously
  • 2100 mA for fast charging at the cigarette lighter
  • Suitable for many smartphones, cameras and other devices
  • 12 V enables use in cars or trucks
Technical specifications
Ausführung USB-Ladegerät
Farbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes