45162 | Goobay
USB quick charge adapter, USB 2.0 socket type A, 3 A
Order No.: 28A205
EAN: 4040849451621
MPN:
45162
Unit Price (€ / pc.)
8.7227 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.6755 €
50 pcs.
7.1638 €
150 pcs.
6.8544 €
500 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB quick charge adapter, 45162, Goobay
The Goobay 45162 charger is a stylish, high-quality car charger with a single USB port. Its compact size allows for convenient use of the charger no matter which car we move. The large output current - 3a for 5V - allows fast charging of all kinds of devices - tablets, power banks, MP3/MP4 PLAYERS, GPS navigation. And the devices that support Quick charge 3.0 will charge much faster!
Technical specifications
Ausführung | USB-Schnellladeadapter | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |