27518 | Goobay
Coaxial cable 75 Ohm, 120 dB, 4-fold shielded, white
Order No.: 69N300
EAN: 4040849275180
MPN:
27518
Unit Price (€ / mtr.)
0.3927 € *
Available: 200 mtr.
Leadtime: 1 Week **
Coaxial cable, 27518, Goobay
Features
- Digitally compatible for installating HDTV via DVB-S/S2, DVB-T/T2, DVB-C/C2
- 4-fold shielded satellite cable for interference-free transmission
- With Metre scaling is indicated on the antenna cable
- TV aerial cable meets the CPR (Construction Products Regulation), corresponding to the Eca fire protection class
- For connecting or extending e. g. cable TV or radio systems
- Coax cable is supplied on a cardboard cable reel
Technical specifications
Outer diameter | 6.9 mm | |
Dielectric diameter | 4.6 mm | |
Colour | weiß | |
Impedance | 75 Ω | |
Cable material | CCS | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |