67018 | Goobay

Coaxial cable 75 Ohm, 100 dB, 2-fold shielded, white, 67018

Order No.: 69N302
EAN: 4040849670183
MPN:
67018
67018 Goobay Coaxial Cables Image 1
67018 Goobay Coaxial Cables Image 2
Image may differ
Unit Price (€ / mtr.)
0.6664 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.6664 €

Coaxial cable, 67018, Goobay

Features

  • Digitally compatible with HDTV installed via DVB-S/S2, DVB-T/T2, DVB-C/C2
  • Double-shielded TV cable for interference-free transmission
  • Metre scaling is indicated on the antenna cable
  • TV aerial cable meets the CPR (Construction Products Regulation), therefore corresponding to the Eca fire protection class
  • For connecting or extending e. g. cable TV or radio systems
Technical specifications
Outer diameter 6.8 mm
Dielectric diameter 4.8 mm
Colour weiß
Impedance 75 Ω
Cable material Kupfer
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Shielding geschirmt
Logistics
Country of origin CN
Customs tariff number 85442000
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes