76738 | Goobay

BNC plug, screw connection, straight, 76738

Order No.: 76F1691
EAN: 4040849767388
MPN:
76738
Series: BNC
76738 Goobay Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
100 pcs.
0.9044 €
200 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 76738, GOOBAY

Terminal block 2-pin, BNC male for fast wiring with stripped cable ends.

Technical specifications
Version Stecker
Design gerade
Cable Group sonstige
Contact connection Schraubanschluss
Contact material Stahl
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes