76739 | Goobay
BNC socket, screw connection, straight, 76739
Unit Price (€ / pc.)
0.8330 € *
Available: 7 pcs.
Next delivery: 10 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
100 pcs.
0.7378 €
200 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 76739, GOOBAY
Terminal block 2-pin, BNC female for fast wiring with stripped cable ends.
Technical specifications
Version | Buchse | |
Design | gerade | |
Cable Group | sonstige | |
Contact connection | Schraubanschluss | |
Contact material | Stahl | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |