61128 | Goobay

LSZH data cable, Cat 8.1, 8-wire, AWG 22-1, yellow, 61128

Order No.: 96F8360
EAN: 4040849611285
MPN:
61128
61128 Goobay Data Cables Image 1
61128 Goobay Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.7017 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
170.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.7017 €

Network cable, 61128, Goobay

Features

  • LAN cable for setting up a CAT 8.1 channel
  • Suitable for 25GBase-T and 40GBase-T Ethernet networks (40-gigabit capable) and backward compatible with 10BASE-T, 100BASE-TX, 1000BASE-T
  • With a transmission bandwidth of up to 2,000 MHz, the Ethernet cable has 4 times the bandwidth of CAT 6A cables
  • Equipped with wire pairs with an aluminium foil screen (PiMF) and an S/FTP overall screen made of aluminium braid for a loss-free signal transmission
  • Low-smoke and halogen-free network cable for structured indoor installation
Technical specifications
Anzahl der Adern 8
Ausführung Netzwerkkabel
AWG-Leiterquerschnitt AWG 22-1
Farbe gelb
Halogenfrei Yes
Kategorie Cat 8.1
Leitermaterial Kupfer
Material LSZH
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -20 °C bis 60 °C
Temperaturbereich (unbewegt) 0 °C bis 50 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85444920
Originalverpackung Trommel mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes