45273 | Goobay

LED magnifier lamp, 1.75 diopter, dimmable, Fixpoint 45273

Order No.: 07L3836
EAN: 4040849452734
MPN:
45273
45273 Goobay Magnifying Lamps Image 1
45273 Goobay Magnifying Lamps Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
LED magnifier lamp, 9W, 1.75x, 3 diopters, 60362
LED magnifier lamp, 9W, 1.75x, 3 diopters, 60362
Order No.: 07L3837
Manufacturer: Goobay
per pc. 115.8346 € *
*incl. VAT plus shipping costs

LED magnifier lamps, type Fixpoint 45273.

With 90 LEDs, dimmable via 6-stage pushbutton; Luminous flux: 83 to 800 lm. Luminosity: 30 to 295 cd. Lens diameter: 125 mm. Magnification factor: 1.75. Operating voltage: 220 to 240 VAC. Power consumption: 1,0 to 85 W. Radiation angle: 120°. Mounting: clamp (10 to 68 mm). Weight: 2.86 kg. Energy efficiency class: A+.

Type: 45273, LED magnifier lamp

Technical specifications
Illuminant type LED
Dioptrys 3 dpt
Lens diameter 125 mm
Rated voltage 230 V
Power 40 W
ESD protection No
Colour temperature 6400 K
Weight 2.86 kg
Logistics
Country of origin CN
Customs tariff number 94054990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L3837

Manufacturer SKU:

 60362

 

Available: 1 pcs. Leadtime: 1 Week **
115.83 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.8346 €
3 pcs.
104.0655 €
5 pcs.
93.6411 €
10 pcs.
84.3234 €