60362 | Goobay

LED magnifier lamp, 9W, 1.75x, 3 diopters, 60362

Order No.: 07L3837
EAN: 4040849452734
MPN:
60362
60362 Goobay Magnifying Lamps Image 1
60362 Goobay Magnifying Lamps Image 2
Image may differ
Unit Price (€ / pc.)
120.0948 € *
Available: 4 pcs.
Total Price:
120.09 € *
Price list
Quantity
Price per unit*
1 pcs.
120.0948 €
3 pcs.
107.8973 €
5 pcs.
97.0921 €
10 pcs.
87.4293 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnifying lamp, 60362, GOOBAY

LED magnifying lamp with clamp is a lamp with a 127 mm loupe diameter creates a harmonious, daylight-balanced LED ring illumination. The brightness is adjustable via touch panel, ranging from 80 lm to 730 lm in 6 steps. Thanks to the quick-release, you can easily and toolfree replace the crystal glass lens with 3 dioptres and 1.75x magnification. It's articulated arm of the magnifier lamp with integrated cable guide provides a flexible 700 mm working radius. The lens head can be tilted up to 90° and swivelled 360°, making it an ideal solution as a table magnifying glass, a desk, drawing or reading lamp. The craft magnifier serves multiple purposes, e.g. in the beauty sector, as a reading aid or for precision work such as embroidery, cross-stitch and soldering. The clip-on of the magnifying desk lamp is suitable for a table top thickness of up to 60 mm.

Technical specifications
Filter Property Value
Illuminant type LED
Dioptrys 3 dpt
Lens diameter 127 mm
Rated voltage 230 V
Power 9 W
ESD protection No
Colour temperature 6500 K
Weight 2590 g
Logistics
Property Value
Customs tariff number 94054239
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes