61130 | Goobay
Field plug, RJ45, 8 pole, 8P8C, Cat 8.1, IDC connection, 61130
Order No.: 73F7998
EAN: 4040849611308
MPN:
61130
Unit Price (€ / pc.)
8.4490 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.7588 €
50 pcs.
7.3066 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Field-installable RJ45 connector, 61130, Goobay
Field-installable RJ45 connector for IDC connection (toolless). The CAT 8.1 standard eliminates the crosstalk on the receiver side that an RJ45 plug generates due to its design. Therefore, a CAT 8-enabled RJ45 plug achieves a higher transmission speed than a CAT 5 or CAT 6 plug.
Features
- Network connector for field assembly, suitable for round cables with solid conductors (AWG 22/1 - 26/1) and stranded conductors (AWG 22/7 - 26/7)
- For quick, tool-free assembly on network cables by simply pressing the connector housing together
- For a transmission distance of 24 m as a permanent link or 30 m as a channel link (8.1 Standard Class I with an operating frequency of up to 2 GHz)
- The RJ45 connector is suitable for terminating a CAT 8.1 installation cable to create a custom-sized network cable
- 3 μm gold-plated contacts and the STP screen ensure durability and a perfect signal transmission
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 8.1 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |