50145 | Goobay

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 2 m, gray, 50145

Order No.: 87F1904
EAN: 4040849501456
MPN:
50145
50145 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 66 pcs.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7017 €
50 pcs.
1.5827 €
100 pcs.
1.4637 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 50143, GOOBAY

Features

  • Prewired, double-shielded CAT 5e LAN cable with 2x RJ45 plugs for connecting network components
  • A foil and a braid screen (SF/UTP) prevent interference from external sources and provide ideal signal distribution with minimal losses
  • High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
  • Latch protection on the RJ45 plugs prevents the latch from snagging or breaking off, helping to provide a reliable internet connection
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free No
Cable type SF/UTP
Cable length 2 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes