50236 | Goobay

Telephone cable, TAE-F plug, angled to RJ11 plug, straight, 3 m, black, 50236

Order No.: 87F1448
EAN: 4040849502361
MPN:
50236
50236 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

TAE cable, 50236, GOOBAY

Features

  • 1x TAE plug with bend protection and 1x RJ11 plug with latch lug and gold-plated contacts for a perfect signal transmission
  • TAE connection cable with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
  • Standardised modular plugs (TAE-F plug to RJ11 plug) with 4-wire assignment: 1(a) - 5, 2(b) - 2, 3(W) - 4, 4(E) - 3
Technical specifications
Connection (1) TAE-F-Stecker, abgewinkelt
Connection (2) RJ11-Stecker, gerade
Version Modularkabel
AWG cross-section AWG 28
Colour schwarz
Halogen free No
Cable length 3 m
Pin configuration 1:5, 2:2, 3:4, 4:3
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes