50237 | Goobay

Telephone cable, TAE-F plug, angled to RJ11 plug, straight, 6 m, black, 50237

Order No.: 87F1446
EAN: 4040849502378
MPN:
50237
50237 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8560 €
50 pcs.
2.6061 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

TAE cable, 50237, GOOBAY

Features

  • 1x TAE plug with bend protection and 1x RJ11 plug with latch lug and gold-plated contacts for a perfect signal transmission
  • TAE connection cable with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
  • Standardised modular plugs (TAE-F plug to RJ11 plug) with 4-wire assignment: 1(a) - 5, 2(b) - 2, 3(W) - 4, 4(E) - 3
Technical specifications
Connection (1) TAE-F-Stecker, abgewinkelt
Connection (2) RJ11-Stecker, gerade
Version Modularkabel
AWG cross-section AWG 28
Colour schwarz
Halogen free No
Cable length 6 m
Pin configuration 1:5, 2:2, 3:4, 4:3
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes