50318 | Goobay
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, CCA, 6 m, black, 50318
Order No.: 87F1031
EAN: 4040849503184
MPN:
50318
Unit Price (€ / pc.)
2.2134 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8921 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telephone cable, 50317, Goobay
Modular telephone cable, black, 6 m, RJ11, made of copper-clad aluminum.
Technical specifications
Connection (1) | RJ11-Stecker, gerade | |
Connection (2) | RJ11-Stecker, gerade | |
Version | Modularkabel | |
AWG cross-section | AWG 28 | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 6 m | |
Material | CCA | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |