61093 | Goobay

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 1 m, black, 61093

Order No.: 87F4252
EAN: 4040849610936
MPN:
61093
Goobay
61093 Goobay Patch Cables, Telephone Cables Image 1
61093 Goobay Patch Cables, Telephone Cables Image 2
61093 Goobay Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3439 €
50 pcs.
3.1535 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 61093, Goobay

Features

  • The 1 m LAN cable supports 25GBase-T and 40GBase-T Ethernet networks (40-gigabit capable) and is backwards compatible with 10BASE-T, 100BASE-TX and 1000BASE-T
  • With a transmission bandwidth of up to 2,000 MHz, the Ethernet cable has 4 times the bandwidth of a CAT 6A cable
  • S/FTP overall shield: aluminium foil shield for individual wire pairs (PiMF) and aluminium braid shield for the cable sheath
  • Assembled on both ends with RJ45 connectors (8P8C) with 50 μm gold-plated contact surfaces and latch protection
  • CAT 8 LAN cable is suitable for Power over Ethernet (PoE, PoE+, UPoE, 4PPoE) and HDBaseT
  • Low-smoke and halogen-free LSZH cable sheath
Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour black
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 8.1
Material LSZH
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes