61095 | Goobay

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 3 m, black, 61095

Order No.: 87F4254
EAN: 4040849610950
MPN:
61095
61095 Goobay Patch Cables, Telephone Cables Image 1
61095 Goobay Patch Cables, Telephone Cables Image 2
61095 Goobay Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1047 €
50 pcs.
5.7477 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 61095, Goobay

Features

  • The 3 m LAN cable supports 25GBase-T and 40GBase-T Ethernet networks (40-gigabit capable) and is backwards compatible with 10BASE-T, 100BASE-TX and 1000BASE-T
  • With a transmission bandwidth of up to 2,000 MHz, the Ethernet cable has 4 times the bandwidth of a CAT 6A cable
  • S/FTP overall shield: aluminium foil shield for individual wire pairs (PiMF) and aluminium braid shield for the cable sheath
  • Assembled on both ends with RJ45 connectors (8P8C) with 50 μm gold-plated contact surfaces and latch protection
  • CAT 8 LAN cable is suitable for Power over Ethernet (PoE, PoE+, UPoE, 4PPoE) and HDBaseT
  • Low-smoke and halogen-free LSZH cable sheath
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour black
Category Cat 8.1
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes