68002 | Goobay

Telephone cable, RJ10 plug, straight to RJ10 plug, straight, 4 m, black, 68002

Order No.: 86F802
EAN: 4040849680021
MPN:
68002
68002 Goobay Patch Cables, Telephone Cables Image 1
68002 Goobay Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
250 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, 68002, GOOBAY

Features

  • Telephone cable with 2x RJ10 plugs for a perfect connection between the phone handset and base
  • Flat, spiral phone cord for a high degree of flexibility
  • Flat cable for telephone handsets with high-quality, copper-clad aluminium wire for clear sound quality without interferences
  • Sturdy PVC sheathing protects the phone cable ideally from cable breakage
  • Elastic coiled cable can be used universally for many office and landline telephones with RJ10 jack
Technical specifications
Connection (1) RJ10-Stecker, gerade
Connection (2) RJ10-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 4 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes