68257 | Goobay
Extension cable, RJ11 plug, straight to RJ11 socket, straight, 10 m, black, 68257
Order No.: 87F1112
EAN: 4040849682575
MPN:
68257
Unit Price (€ / pc.)
2.6656 € *
Available: 5 pcs.
Leadtime: 14 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.3443 €
100 pcs.
2.0587 €
250 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 68257, GOOBAY
Features
- Phone cable with 2x RJ11 connectors for a perfect connection between analogue as well as digital devices and junction boxes with RJ11 socket
- Phone cord with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
- Robust RJ11 jack socket and 4-pin RJ11 modular plug with latch lug
- Sturdy PVC sheathing protects the phone cable ideally from cable breakage
- Telephone extension cable can be universally used for e.g telephone, fax, modem, router, DSL, VDSL, ISDN and internet
Technical specifications
Connection (1) | RJ11-Stecker, gerade | |
Connection (2) | RJ11-Buchse, gerade | |
Version | Verlängerungskabel | |
AWG cross-section | AWG 28 | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 10 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |