68261 | Goobay

Extension cable, RJ12 plug, straight to RJ12 socket, straight, PVC, 10 m, black, 68261

Order No.: 87F1042
EAN: 4040849682612
MPN:
68261
68261 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.5938 €
100 pcs.
3.1654 €
250 pcs.
3.0226 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, 68261, Goobay

Features

  • Phone cable with 2x RJ12 connectors for a perfect connection between analogue as well as digital devices and junction boxes with RJ12 socket
  • Telephone extension cable can be universally used for e.g telephone, fax, modem, router, DSL, VDSL, ISDN and internet
  • Robust RJ12 jack socket and 6-pin RJ12 modular plug with latch lug
  • Phone cord with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
  • Sturdy PVC sheathing protects the RJ12 cable ideally from cable breakage
  • Standardised RJ12 connectors with 1:1 assignment (6P6C plugs)
Technical specifications
Connection (1) RJ12-Stecker, gerade
Connection (2) RJ12-Buchse, gerade
Version Verlängerungskabel
AWG cross-section AWG 28
Colour schwarz
Halogen free No
Cable length 10 m
Material PVC
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes