68263 | Goobay

Extension cable, RJ12 plug, straight to RJ12 socket, straight, PVC, 3 m, black, 68263

Order No.: 87F1040
EAN: 4040849682636
MPN:
68263
68263 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, 68263, Goobay

Features

  • Phone cable with 2x RJ12 connectors for a perfect connection between analogue as well as digital devices and junction boxes with RJ12 socket
  • Telephone extension cable can be universally used for e.g telephone, fax, modem, router, DSL, VDSL, ISDN and internet
  • Robust RJ12 jack socket and 6-pin RJ12 modular plug with latch lug
  • Phone cord with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
  • Sturdy PVC sheathing protects the RJ12 cable ideally from cable breakage
  • Standardised RJ12 connectors with 1:1 assignment (6P6C plugs)
Technical specifications
Anschluss (1) RJ12-Stecker, gerade
Anschluss (2) RJ12-Buchse, gerade
Ausführung Verlängerungskabel
AWG-Leiterquerschnitt AWG 28
Farbe schwarz
Halogenfrei No
Kabellänge 3 m
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes