73387 | Goobay

Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, F/UTP, PVC, 1.5 m, black, 73387

Order No.: 87F1742
EAN: 4099891055585
MPN:
73387
73387 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
5.6287 €
100 pcs.
4.9266 €
250 pcs.
4.7481 €
1000 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, 73387, Goobay

CAT 5e, F/UTP extension cable, black. With this extension it's easy to extend your network cables.

Technical Data

  • Category: Cat 5e
  • Cable: F/UTP
  • Connection: RJ45 8(8)
  • Length: 1.5 m
  • Color: black
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Verlängerungskabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free No
Cable type F/UTP
Cable length 1.5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes