77572 | Goobay

Extension cable with mounting flange, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 0.5 m, black, 77572

Order No.: 87F1735
EAN: 4099891055523
MPN:
77572
77572 Goobay Patch Cables, Telephone Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

RJ45 Patch cable, 77572, Goobay

CAT 6A, S/FTP (PiMF) extension cable, black.

Features

  • With mounting flange
  • Dual-shielded network cable
  • Suitable for 10 Gigabit
  • Plug with lock protection

Technical Data

  • Category: Cat 6A
  • Cable: S/FTP
  • Connection: RJ45 8(8)
  • Length: 0.5 m
  • Color: black
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Verlängerungskabel mit Montageflansch
AWG cross-section AWG 27-7
Colour schwarz
Cable type S/FTP
Cable length 0.5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement