77574 | Goobay
Extension cable with mounting flange, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 1 m, black, 77574
Order No.: 87F1736
EAN: 4040849775741
MPN:
77574
As an alternative, we recommend the following item:

Extension cable with mounting flange, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 1 m, black, 65642
Order No.: 87F4457
Manufacturer: Goobay
per pc. 4.6291 € *
*incl. VAT plus shipping costs
Patch cable extension, 77574, Goobay
CAT 6a extension cable, S/FTP (PiMF), black
Features
- Suitable for 10 Gigabit network
- With mounting flange
- Pairs screening
- Plug with latch protection
Technical Data
- Category: Cat 6A
- Cable: S/FTP
- Connection: RJ45 8(8)
- Length: 1 m
- Color: black
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Buchse, gerade | |
Version | Verlängerungskabel mit Montageflansch | |
AWG cross-section | AWG 27-7 | |
Colour | schwarz | |
Cable type | S/FTP | |
Cable length | 1 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |