93357 | Goobay

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 0.5 m, white, 93357

Order No.: 87F1530
EAN: 4040849933578
MPN:
93357
93357 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 231 pcs.
Leadtime: 1 Week **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9520 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 93357, GOOBAY

Features

  • Prewired, unshielded LAN cable with 2x short RJ45 plugs for connecting network components
  • Extremely flat Ethernet cable with low bending radius and high flexibility, ideal for space-saving installation under floors or skirting boards
  • High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 30-7
Colour weiß
Halogen free No
Cable type U/UTP
Cable length 0.5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes