93362 | Goobay
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 7 m, white, 93362
Order No.: 87F1540
EAN: 4099891055455
MPN:
93362
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5581 €
50 pcs.
3.2606 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 93362, GOOBAY
Features
- Prewired, unshielded LAN cable with 2x short RJ45 plugs for connecting network components
- Extremely flat Ethernet cable with low bending radius and high flexibility, ideal for space-saving installation under floors or skirting boards
- High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 30-7 | |
Colour | weiß | |
Halogen free | No | |
Cable type | U/UTP | |
Cable length | 7 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |