93364 | Goobay

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 15 m, white, 93364

Order No.: 87F1544
EAN: 4099891055479
MPN:
93364
93364 Goobay Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3070 €
50 pcs.
5.8072 €
100 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 93364, GOOBAY

Features

  • Prewired, unshielded LAN cable with 2x short RJ45 plugs for connecting network components
  • Extremely flat Ethernet cable with low bending radius and high flexibility, ideal for space-saving installation under floors or skirting boards
  • High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 30-7
Colour weiß
Halogen free No
Cable type U/UTP
Cable length 15 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes