95624 | Goobay
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 25 m, gray, 95624
Order No.: 87F1911
EAN: 4040849956249
MPN:
95624
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.8294 €
50 pcs.
9.0797 €
100 pcs.
8.3538 €
500 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 95624, GOOBAY
Features
- Prewired, double-shielded CAT 5e LAN cable with 2x RJ45 plugs for connecting network components
- A foil and a braid screen (SF/UTP) prevent interference from external sources and provide ideal signal distribution with minimal losses
- High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
- Latch protection on the RJ45 plugs prevents the latch from snagging or breaking off, helping to provide a reliable internet connection
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | No | |
Cable type | SF/UTP | |
Cable length | 25 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |