59200 | Goobay
3.5 mm jack socket, 4 pole (stereo), screw connection, plastic, 59200
Order No.: 39F1127
EAN: 4040849592003
MPN:
59200
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8445 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono connector, 59200, GOOBAY
3.5 mm jack, 4 pole (stereo), plastic.
Technical Data
- Version: Jack
- Mounting: Cable mounting
- Number of poles: 4 pole
- Contact connection: Screw connection
Technical specifications
Version | Kupplung | |
Pin Diameter | 3.5 mm | |
Pin number | 4-polig | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
Shell Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |