76745 | Goobay

3.5 mm jack plug, 3 pole (stereo), screw connection, plastic, 76745

Order No.: 39F1126
EAN: 4040849767456
MPN:
76745
76745 Goobay Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
25 pcs.
1.2614 €
100 pcs.
1.1781 €
250 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono connector, 76745, GOOBAY

3.5 mm plug, 3 pole (stereo), plastic.

Technical Data

  • Version: Plug
  • Mounting: Cable mounting
  • Number of poles: 3 pole
  • Contact connection: Screw connection
Technical specifications
Version Stecker
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection Schraubanschluss
Assembly Kabelmontage
contact surface vergoldet
Shell Material Kunststoff
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes