64568 | Goobay
Plug-in power supply unit, 3-12 VDC, 1 A, 12 W, 64568
Order No.: 24K5570
EAN: 4040849645686
MPN:
64568
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.6953 €
50 pcs.
15.9579 €
150 pcs.
14.3514 €
500 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in power supply, 64568, Goobay
Universal Power Supply 3 V-12 V, Max. 12 W, 1 A.
Features
- Power supply with variable voltage
- Serves a wide range of new devices
- The output voltage can be regulated via the rotary key
- Micro-USB and Mini-USB power many small devices such as portable radios, battery chargers, Bluetooth speakers
- Eliminates the need to purchase additional chargers
- Fuses in the power supply protect against short circuits, overload, overvoltage and overcurrent
Technical specifications
Number of outputs | 1 | |
Output current | 1 A | |
Output voltage DC | 3-12 VDC | |
Input voltage AC | 100-240 VAC | |
Power | 12 W | |
efficiency | 74.6 % | |
Length | 76.4 mm | |
Width | 44 mm | |
Height | 69.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |