41266 | Goobay
Socket adapter with switch, black splashproof
Order No.: 05N9514
EAN: 4040849412660
MPN:
41266
Unit Price (€ / pc.)
5.2717 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.7600 €
50 pcs.
4.4982 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety socket, 41266, Goobay
Safety socket with switch, suitable for outdoor use.
Features
- Thanks to protection class IP44, the item is suitable for outdoor areas such as the garden
- Intermediate plug with protective cap and illuminated on/off switch
- Sliding safety covers provide increased safety from electric shock
- A sturdy housing and a robust frame provide extra durability
- Outdoor socket outlet with a maximum load capacity of 3680 W
Technical specifications
Country code | Europa | |
Connection (1) | 1 x Stecker Type F | |
Connection (2) | 1 x Dose Typ F | |
Colour | schwarz | |
Nominal power | 16 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |