50507 | Goobay

Extension cable, Europe, plug type C, straight on socket type C, straight, H03VVH2-F2x0.75 mm², white, 3 m, 50507

Order No.: 88F385
EAN: 4099891097561
MPN:
50507
50507 Goobay Power Cords
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.6525 €
100 pcs.
4.9504 €
250 pcs.
4.7719 €
1000 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension Lead Europlug, 50507, GOOBAY

The extension lead europlug makes the power cable extension perfect for a flexible power connection. The space-saving design allows for individual installation indoors.

Applications

  • TV
  • Household appliances
  • Lamps
  • loudspeakers
Technical specifications
Filter Property Value
Cable length 3 m
Colour white
Country code Europe
Rated current 2.5 A
Cable cross-section 0.75 mm²
Connection (2) socket type C, straight
Version extension line
Cable type H03VVH2-F2x0.75 mm²
Connection (1) plug type C, straight
Standard connection 1 EN 50075
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes