50509 | Goobay
Extension cable, Europe, plug type C, straight on socket type C, straight, H03VVH2-F2x0.75 mm², white, 5 m, 50509
Order No.: 88F387
EAN: 4040849505096
MPN:
50509
Unit Price (€ / pc.)
9.0083 € *
Available: 54 pcs.
Leadtime: 1 Week **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
7.9254 €
100 pcs.
7.3899 €
250 pcs.
7.0686 €
1000 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension Lead Europlug, 50509, GOOBAY
The extension lead europlug makes the power cable extension perfect for a flexible power connection. The space-saving design allows for individual installation indoors.
Applications
- TV
- Household appliances
- Lamps
- loudspeakers
Technical specifications
Anschluss (1) | Stecker Typ C, gerade | |
Anschluss (2) | Dose Typ C, gerade | |
Ausführung | Verlängerungsleitung | |
Farbe | weiß | |
Kabel | H03VVH2-F2x0,75 mm² | |
Kabellänge | 5 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 0,75 mm² | |
Nennstrom | 2.5 A | |
Norm Anschluss 1 | EN 50075 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |