38840 | Goobay

Outlet strip, 6-way, 5 m, 16 A, white, 38840

Order No.: 07L9701
EAN: 4040849388408
MPN:
38840
38840 Goobay Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
15.4938 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.2205 €
50 pcs.
13.3994 €
100 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power strip, 38840, Goobay

6-Way Power strip, 5 m, white.

Features

  • Extension lead with earth clips
  • 6-gang extension lead with right-angled safety plug
  • Multi-plug extension with 45° rotated socket outlets
  • This type of multi-plug socket is only suitable for indoor use
Technical specifications
Can be switched off No
Number of sockets 6
Width 54 mm
Colour weiß
Cable length 5 m
Length 285.5 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 41 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin CN
Customs tariff number 85444290
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes