41264 | Goobay
Outlet strip, 3-way, 1.5 m, 16 A, white, 41264
Order No.: 07L9704
EAN: 4040849412646
MPN:
41264
Unit Price (€ / pc.)
18.6949 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
5 pcs.
17.0646 €
10 pcs.
15.6842 €
50 pcs.
14.7560 €
100 pcs.
13.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power strip, 41264, Goobay
3-Way power strip with switch and USB.
Features
- Handy extension lead with 1.5 m cable, equipped with 2x USB charging ports for 2.1 A total charging current
- Illuminated on/off switch allows for easy operation of the 3-gang extension lead and contributes to energy saving
- Multi-plug socket with sliding safety covers for increased protection
- 2-pole switch-off safely interrupts the flow of current of the extension socket
- Maximum load capacity of the extension plug socket is 3680 W
Technical specifications
Can be switched off | Yes | |
Number of sockets | 3 | |
Width | 50 mm | |
Colour | weiß | |
Cable length | 1.5 m | |
Length | 240 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 40 mm | |
Overvoltage protection | No | |
USB connection | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |