11276 | Goobay

RCA plug, Cinchstecker, löten, Kabelmontage, 11276

Order No.: 60F1052
EAN: 4040849112768
MPN:
11276
11276 Goobay RCA Connectors
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2213 €
10 pcs.
0.1964 €
50 pcs.
0.1761 €
100 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA plugs, type NP 116.

Solder connection, insulated sleeve with anti-kink guard, screw mountable.

Type: NP 116, red

Technical specifications
Version Stecker
diameter 11 mm
Colour Marking rot
Shell Material Kunststoff
Contact connection Lötanschluss
Assembly Kabelmontage
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes