11904 | Goobay

RCA plug, Cinchstecker, löten, Kabelmontage, 11904

Order No.: 60F1086
EAN: 4040849119040
MPN:
11904
11904 Goobay RCA Connectors
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 26 pcs.
Leadtime: 5 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
25 pcs.
2.0944 €
100 pcs.
1.9516 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA plugs, type CSG.

Made of metal, gold-plated contacts and colored marker ring, for 6.5 mm cable diameter; Length: 47 mm.

Type: CSG 6.5 R, red

Technical specifications
Version Stecker
diameter 6.5 mm
Colour Marking rot
Shell Material Metall
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes