11906 | Goobay
RCA jack, Cinchkupplung, löten, Kabelmontage
Order No.: 60F1162
EAN: 4040849119064
MPN:
11906
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.1543 € *
Available: 66 pcs.
Leadtime: On Request **
RCA jacks, type CKG.
Made of metal, gold-plated contacts and colored marker ring, for 6.5 mm cable diameter; Length: 39.3 mm.
Type: CKG 6.5 R, red
Technical specifications
Version | Kupplung | |
diameter | 6.5 mm | |
Colour Marking | rot | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |